Heat Sinks

Results: 2
Package Cooled
TO-252 (DPak)TO-263 (D²Pak)
Length
0.320" (8.13mm)0.500" (12.70mm)
Width
0.790" (20.07mm)1.031" (26.20mm)
Thermal Resistance @ Natural
23.00°C/W25.00°C/W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
V-1100-SMD/A-L
V-1100-SMD/A-L
HEATSINK TO-263 12.70X26.20MM
Assmann WSW Components
0
In Stock
Check Lead Time
1 : ¥3.94000
Bulk
-
Bulk
Active
Top Mount
TO-263 (D²Pak)
SMD Pad
Rectangular, Fins
0.500" (12.70mm)
1.031" (26.20mm)
-
0.390" (9.91mm)
-
-
23.00°C/W
Copper
Tin
V-1100-SMD/B-L
V-1100-SMD/B-L
HEAT SINK COPPER DPAK TO-252
Assmann WSW Components
0
In Stock
Check Lead Time
1 : ¥4.10000
Bulk
-
Bulk
Active
Top Mount
TO-252 (DPak)
SMD Pad
Rectangular, Fins
0.320" (8.13mm)
0.790" (20.07mm)
-
0.390" (9.91mm)
-
-
25.00°C/W
Copper
Tin
Showing
of 2

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.