Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥77.91000 Bulk | - | Bulk | Active | Top Mount, Extrusion | - | Adhesive | Rectangular, Fins | 11.811" (300.00mm) | 0.236" (6.00mm) | - | 0.315" (8.00mm) | - | 45.00°C/W @ 200 LFM | 65.00°C/W | Aluminum | Degreased | ||
86 In Stock | 1 : ¥22.00000 Tray | Tray | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 1.378" (35.00mm) | 1.378" (35.00mm) | - | 0.984" (25.00mm) | - | 4.78°C/W @ 100 LFM | - | Aluminum | Blue Anodized |