374624B00032G | |
---|---|
DigiKey Part Number | HS395-ND |
Manufacturer | |
Manufacturer Product Number | 374624B00032G |
Description | HEATSINK BGA 35X35X10MM W/ADH |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 1.5W @ 40°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 7.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 23.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥27.90500 | ¥279.05 |
510 | ¥21.86931 | ¥11,153.35 |
1,020 | ¥19.60703 | ¥19,999.17 |