Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,655 In Stock | 1 : ¥10.75000 Cut Tape (CT) 250 : ¥8.60980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Top Mount | TO-252 (DPak) | SMD Pad | Rectangular, Fins | 0.315" (8.00mm) | 0.900" (22.86mm) | - | 0.400" (10.16mm) | 0.8W @ 30°C | 12.50°C/W @ 600 LFM | 26.00°C/W | Aluminum | Tin | |||
16,008 In Stock | 1 : ¥16.09000 Cut Tape (CT) 125 : ¥13.57832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Top Mount | TO-263 (D²Pak) | SMD Pad | Rectangular, Fins | 0.763" (19.38mm) | 1.000" (25.40mm) | - | 0.450" (11.43mm) | 2.0W @ 30°C | 3.00°C/W @ 300 LFM | 11.00°C/W | Copper | Tin |