Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,168 In Stock | 1 : ¥73.81000 Bulk | - | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Included) | Square, Pin Fins | 1.180" (29.97mm) | 1.180" (29.97mm) | - | 0.370" (9.40mm) | 2.0W @ 60°C | 9.10°C/W @ 200 LFM | 29.40°C/W | Aluminum | Black Anodized | ||
48 In Stock | 1 : ¥27.34000 Bulk | - | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Not Included) | Square, Fins | 1.378" (35.00mm) | 1.378" (35.00mm) | - | 0.315" (8.00mm) | - | 11.29°C/W @ 200 LFM | - | Aluminum | Black Anodized |