Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,281 In Stock | 1 : ¥18.47000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 5.0W @ 40°C | 4.00°C/W @ 600 LFM | 7.50°C/W | Aluminum | Black Anodized | |||
398 In Stock | 1 : ¥22.08000 Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 1.500" (38.10mm) | 14.0W @ 70°C | 1.00°C/W @ 400 LFM | 3.90°C/W | Aluminum | Black Anodized |