Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,376 In Stock | 1 : ¥14.04000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.375" (34.93mm) | - | 0.500" (12.70mm) | 7.0W @ 70°C | 3.00°C/W @ 500 LFM | 10.40°C/W | Aluminum | Black Anodized | ||
12,835 In Stock | 1 : ¥5.83000 Bag | - | Bag | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.250" (6.35mm) | 1.5W @ 50°C | 10.00°C/W @ 500 LFM | 32.00°C/W | Aluminum | Black Anodized |