504102B00000G

DigiKey Part Number
HS104-1-ND
Manufacturer
Manufacturer Product Number
504102B00000G
Description
HEATSINK TO-220 PWR CLR .700"
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Board Level
Package Cooled
TO-220
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.701" (17.80mm)
Width
0.779" (19.80mm)
Diameter
-
Fin Height
0.850" (21.60mm)
Power Dissipation @ Temperature Rise
2.0W @ 40°C
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 300 LFM
Thermal Resistance @ Natural
15.60°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.75000¥16.75
10¥16.31300¥163.13
25¥15.87440¥396.86
50¥14.99280¥749.64
100¥14.11020¥1,411.02
250¥13.22864¥3,307.16
500¥12.78776¥6,393.88
3,000¥11.46483¥34,394.49
6,000¥11.24435¥67,466.10
Manufacturers Standard Package