Heat Sinks

Results: 2
Packaging
BagBulk
Type
Board LevelBoard Level, Vertical
Attachment Method
Bolt On and PC PinClip
Length
0.750" (19.05mm)2.500" (63.50mm)
Width
0.860" (21.84mm)1.650" (41.91mm)
Fin Height
0.395" (10.03mm)1.000" (25.40mm)
Power Dissipation @ Temperature Rise
3.0W @ 60°C20.0W @ 60°C
Thermal Resistance @ Forced Air Flow
2.00°C/W @ 300 LFM8.00°C/W @ 400 LFM
Thermal Resistance @ Natural
2.60°C/W21.20°C/W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
530002B02500(G)
530002B02500G
HEATSINK TO-220 POWER W/PINS BK
Boyd Laconia, LLC
2,834
In Stock
1 : ¥17.90000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
2.500" (63.50mm)
1.650" (41.91mm)
-
1.000" (25.40mm)
20.0W @ 60°C
2.00°C/W @ 300 LFM
2.60°C/W
Aluminum
Black Anodized
574502B00000G
574502B00000G
HEATSINK TO-220 VERT MNT .75"
Boyd Laconia, LLC
58,198
In Stock
1 : ¥2.87000
Bag
-
Bag
Active
Board Level
TO-220
Clip
Rectangular, Fins
0.750" (19.05mm)
0.860" (21.84mm)
-
0.395" (10.03mm)
3.0W @ 60°C
8.00°C/W @ 400 LFM
21.20°C/W
Aluminum
Black Anodized
Showing
of 2

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.