574502B00000G | |
---|---|
DigiKey Part Number | HS198-ND |
Manufacturer | |
Manufacturer Product Number | 574502B00000G |
Description | HEATSINK TO-220 VERT MNT .75" |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.860" (21.84mm) | |
Diameter | - | |
Fin Height | 0.395" (10.03mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 21.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.60400 | ¥65.10 |
50 | ¥2.53520 | ¥126.76 |
100 | ¥2.50150 | ¥250.15 |
250 | ¥2.33028 | ¥582.57 |
500 | ¥2.19300 | ¥1,096.50 |
1,000 | ¥1.98743 | ¥1,987.43 |
5,000 | ¥1.91891 | ¥9,594.55 |