Heat Shrink Tubing

Results: 5
Manufacturer
Adam TechSumitomo Electric Interconnect Products, Inc.
Series
HSTSUMITUBE™ B2
Packaging
BagBulkDigi-Spool®, Continuous Spool
Length
4.00' (1.22m)Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.059" (1.50mm)0.079" (2.01mm)0.118" (3.00mm)
Inner Diameter - Recovered
0.031" (0.79mm)0.049" (1.24mm)
Recovered Wall Thickness
0.013" (0.33mm)0.017" (0.43mm)
Material
Polyolefin (PO)Polyolefin (PO), Irradiated
Color
BlackGreenWhiteYellow
Operating Temperature
-55°C ~ 125°C-55°C ~ 135°C
Shrink Temperature
90°C-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
1,097
In Stock
1 : ¥7.57000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.079" (2.01mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated
Flame Retardant
Green
-55°C ~ 135°C
90°C
-
-
2,684
In Stock
1 : ¥4.68000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.079" (2.01mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated
Flame Retardant
Yellow
-55°C ~ 135°C
90°C
-
-
2,453
In Stock
1 : ¥4.68000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.079" (2.01mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated
Flame Retardant
Green
-55°C ~ 135°C
90°C
-
-
HST-01-BK-4
HST-02-BK-4
HEAT SHRINK 0.059" X 4' BLACK
Adam Tech
927
In Stock
163 : ¥1.64644
Bag
Bag
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.059" (1.50mm)
0.031" (0.79mm)
0.013" (0.33mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 125°C
-
-
-
HST-01-WT-4
HST-04-WT-4
HEAT SHRINK 2.5MM DIA WHITE 4' 2
Adam Tech
0
In Stock
Check Lead Time
163 : ¥2.29834
Bag
Bag
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.118" (3.00mm)
0.049" (1.24mm)
0.017" (0.43mm)
Polyolefin (PO)
Flame Retardant
White
-55°C ~ 125°C
-
-
-
Showing
of 5

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).