Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥1,204.71000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 246.1' (75.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | Black | -55°C ~ 135°C | 95°C | - | 144 Months | |||
6,476 In Stock | 1 : ¥10.20000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.268" (6.80mm) | 0.126" (3.20mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | - | |||
1,401 In Stock | 1 : ¥10.97000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.024" (0.61mm) | 0.016" (0.41mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | - | |||
1,564 In Stock | 1 : ¥11.22000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.079" (2.01mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | - | |||
1,646 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.106" (2.70mm) | 0.047" (1.19mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | - | |||
647 In Stock | 1 : ¥12.50000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.138" (3.50mm) | 0.063" (1.60mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | - | |||
644 In Stock | 1 : ¥14.62000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.787" (19.99mm) | 0.374" (9.50mm) | 0.030" (0.76mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | - | |||
200 In Stock | 1 : ¥19.04000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.268" (6.80mm) | 0.126" (3.20mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant | Red | -55°C ~ 135°C | 90°C | - | - | |||
220 In Stock | 1 : ¥21.25000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.394" (10.01mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | - | |||
77 In Stock | 1 : ¥44.38000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.030" (0.76mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 110°C | 110°C | - | - |