Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,640 In Stock 2,010 Factory | 1 : ¥58.57000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.236" (5.99mm) | 0.084" (2.13mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
672 In Stock | 1 : ¥133.89000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.400" (10.16mm) | 0.150" (3.81mm) | - | Polyolefin (PO) | Adhesive Lined | Black | -55°C ~ 110°C | - | 104°F (40°C) | 24 Months | |||
65 In Stock | 1 : ¥324.58000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 1.100" (27.94mm) | 0.370" (9.40mm) | - | Polyolefin (PO) | Adhesive Lined | Black | -55°C ~ 110°C | - | 104°F (40°C) | 120 Months | |||
62 In Stock | 1 : ¥394.88000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 0.500" (12.70mm) | - | Polyolefin (PO) | Adhesive Lined | Black | -55°C ~ 110°C | - | 104°F (40°C) | 24 Months | |||
0 In Stock Check Lead Time | 84 : ¥904.48190 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 25.0' (7.6m) | 0.800" (20.32mm) | 0.220" (5.59mm) | - | Polyolefin (PO) | - | Black | -55°C ~ 110°C | - | 104°F (40°C) | 24 Months |