X4-0.8-0-SP-SM | |
---|---|
DigiKey Part Number | 484-X4-0.8-0-SP-SM-1-ND |
Manufacturer | |
Manufacturer Product Number | X4-0.8-0-SP-SM |
Description | HEATSHRNK TUBING 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.047" (1.19mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.047" (1.19mm) | |
Inner Diameter - Recovered | 0.016" (0.41mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
5 | ¥8.55200 | ¥42.76 |
10 | ¥6.50300 | ¥65.03 |
25 | ¥6.16160 | ¥154.04 |
50 | ¥5.82000 | ¥291.00 |
100 | ¥5.47730 | ¥547.73 |