Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥374.73000 Bulk | Bulk | Active | Tubing, Semi Rigid | 3 to 1 | 4.00' (1.22m) | 0.400" (10.16mm) | 0.150" (3.81mm) | - | Polyolefin (PO), Irradiated | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
35 In Stock | 1 : ¥374.90000 Bulk | Bulk | Active | Tubing, Semi Rigid | 3 to 1 | 4.00' (1.22m) | 0.800" (20.32mm) | 0.200" (5.08mm) | - | Polyolefin (PO), Irradiated | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |