Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,659 In Stock | 1 : ¥168.41000 Bulk | Bulk | Active | Tubing, Semi-Flexible | 3 to 1 | 4.00' (1.22m) | 0.472" (11.99mm) | 0.157" (3.99mm) | 0.070" (1.78mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -55°C ~ 110°C | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 60 Months | |||
191 In Stock | 1 : ¥328.40000 Bulk | Bulk | Active | Tubing, Semi-Flexible | 3 to 1 | 4.00' (1.22m) | 0.945" (24.00mm) | 0.315" (8.00mm) | 0.100" (2.54mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -55°C ~ 110°C | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 60 Months | |||
0 In Stock Value Added Item | 50 : ¥2.18660 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.125' (38.10mm, 1.50") | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.031" (0.79mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |