Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 200 : ¥6.66380 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 200.0' (61.0m) | 0.236" (5.99mm) | 0.079" (2.01mm) | 0.026" (0.66mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock | Discontinued at Digi-Key | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 246.1' (75.0m) | 0.805" (20.45mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 3.28' (1.00m) | 0.083" (2.11mm) | 0.030" (0.76mm) | 0.014" (0.36mm) | Polyolefin (PO) | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months |