Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,331 In Stock 98 Factory | 1 : ¥26.27000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
569 In Stock 62 Factory | 1 : ¥64.78000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 0.500' (152.40mm, 6.00") | 0.125" (3.18mm) | 0.024" (0.61mm) | 0.037" (0.94mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 60 Months | |||
103 In Stock 315 Factory | 1 : ¥814.84000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 50.0' (15.2m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
502 In Stock 19 Factory | 1 : ¥12.67000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.500' (152.40mm, 6.00") | 0.062" (1.57mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
381 In Stock 32 Factory | 1 : ¥18.96000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.500' (152.40mm, 6.00") | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
287 In Stock 61 Factory | 1 : ¥26.69000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.500' (152.40mm, 6.00") | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
0 In Stock Check Lead Time | 1 : ¥53.05000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months |