Q2-F-3/32-01-MS100FT | |
---|---|
DigiKey Part Number | Q2F332B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/32-01-MS100FT |
Description | HEATSHRINK 0.093" X 100' BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.49000 | ¥88.49 |
5 | ¥84.61800 | ¥423.09 |
10 | ¥65.38800 | ¥653.88 |
25 | ¥59.62160 | ¥1,490.54 |
50 | ¥55.77400 | ¥2,788.70 |
100 | ¥51.92730 | ¥5,192.73 |