F3501IN CL074 | |
---|---|
DigiKey Part Number | F3501INCL074-ND |
Manufacturer | |
Manufacturer Product Number | F3501IN CL074 |
Description | HEATSHRINK 1" X 0.5' CLEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.71000 | ¥419.71 |
5 | ¥393.50400 | ¥1,967.52 |
10 | ¥367.27800 | ¥3,672.78 |
25 | ¥348.91360 | ¥8,722.84 |
50 | ¥341.04500 | ¥17,052.25 |
100 | ¥333.17460 | ¥33,317.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/472/F3501%5E2_CLR_tmb.jpg)