Heat Shrink Tubing

Results: 3
Manufacturer
Alpha WireSumitomo Electric Interconnect Products, Inc.TE Connectivity Aerospace, Defense and Marine
Series
FIT®-400SFR, RaychemSUMITUBE™ R120
Packaging
BulkDigi-Spool®, Continuous Spool
Product Status
ActiveObsolete
Shrinkage Ratio
1.2 to 11.75 to 12 to 1
Length
2.00' (609.60mm)Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.248" (6.30mm)0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)0.198" (5.03mm)0.214" (5.44mm)
Recovered Wall Thickness
0.011" (0.28mm)0.039" (0.99mm)0.040" (1.02mm)
Material
Fluorinated Ethylene Propylene (FEP)Polyolefin (PO)Silicone Elastomer
Features
Abrasion Resistant, Flame Retardant, Fluid ResistantChemical Resistant, Fluid ResistantFlame Resistant, Fluid Resistant, Fuel Resistant
Color
BlackNatural
Operating Temperature
-75°C ~ 120°C-75°C ~ 180°C-75°C ~ 200°C
Shrink Temperature
135°C150°C176°C
Shelf Life
48 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
990
In Stock
1 : ¥25.33000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.187" (4.75mm)
0.039" (0.99mm)
Polyolefin (PO)
Flame Resistant, Fluid Resistant, Fuel Resistant
Black
-75°C ~ 120°C
150°C
-
-
0
In Stock
Check Lead Time
1 : ¥272.96000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.214" (5.44mm)
0.040" (1.02mm)
Silicone Elastomer
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-75°C ~ 180°C
135°C
-
-
F4008 NA103
F4005 NA112
HEATSHRINK 0.248" X 2' NATURAL
Alpha Wire
1
In Stock
1 : ¥172.74000
Bulk
Bulk
Obsolete
Tubing, Flexible
1.2 to 1
2.00' (609.60mm)
0.248" (6.30mm)
0.198" (5.03mm)
0.011" (0.28mm)
Fluorinated Ethylene Propylene (FEP)
Chemical Resistant, Fluid Resistant
Natural
-75°C ~ 200°C
176°C
-
48 Months
Showing
of 3

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).