Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,158 In Stock | 1 : ¥14.71000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 150°C | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
6,001 In Stock | 1 : ¥17.68000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 150°C | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
340 In Stock | 1 : ¥38.17000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
609 In Stock 120 Factory | 1 : ¥40.04000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.095" (2.41mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 150°C | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
15,319 In Stock | 1 : ¥47.94000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 150°C | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
110 In Stock | 1 : ¥92.91000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
93 In Stock | 1 : ¥96.82000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Black | -55°C ~ 150°C | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months |