X4-0.6-0-SP

DigiKey Part Number
484-X4-0.6-0-SP-1-ND
Manufacturer
Manufacturer Product Number
X4-0.6-0-SP
Description
HEATSHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.037" (0.94mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.037" (0.94mm)
Inner Diameter - Recovered
0.012" (0.30mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.90000¥11.90
5¥10.78000¥53.90
10¥8.19500¥81.95
25¥7.76320¥194.08
50¥7.33140¥366.57
100¥6.90040¥690.04
Manufacturers Standard Package