Heat Shrink Tubing

Results: 7
Inner Diameter - Supplied
0.093" (2.36mm)0.125" (3.18mm)0.187" (4.75mm)0.250" (6.35mm)
Inner Diameter - Recovered
0.046" (1.17mm)0.062" (1.57mm)0.093" (2.36mm)0.125" (3.18mm)
Recovered Wall Thickness
0.020" (0.51mm)0.025" (0.64mm)
Features
Flame Retardant, Solvent ResistantFlame Retardant, Solvent Resistant, Split Resistant
Color
BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
30x-BLACK
FP301-3/32-48"-BLACK-250 PCS
HEATSHRINK 0.093" X 4' BLK 1=1PC
3M
303
In Stock
1 : ¥28.90000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.093" (2.36mm)
0.046" (1.17mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP301-3/16-BLACK
FP301-3/16-48"-BLACK-250 PCS
HEATSHRINK 3/16" X 4' BLK 1=1PC
3M
3,831
In Stock
1 : ¥30.69000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-1-RED
FP301-3/16-48"-RED-250 PCS
HEATSHRINK 3/16" X 4' RED 1=1PC
3M
186
In Stock
1 : ¥30.69000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
Red
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-1/8-BLACK
FP301-1/8-48"-BLACK-250 PCS
HEATSHRINK 1/8"X4' BLK 1=1PC 48"
3M
730
In Stock
1 : ¥31.37000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-1/8-RED
FP301-1/8-48"-RED-250 PCS
HEATSHRINK 1/8"X4' RED 1=1PC 48"
3M
262
In Stock
1 : ¥31.96000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
Red
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP301-1/4-12"-BLACK
FP301-1/4-48"-BLACK-200 PCS
HEATSHRINK 1/4"X4' BLK 1=1PC 48"
3M
174
In Stock
1 : ¥34.34000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-1-RED
FP301-1/4-48"-RED-200 PCS
HEATSHRINK 1/4"X4' RED 1=1PC 48"
3M
280
In Stock
1 : ¥34.94000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
Red
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
Showing
of 7

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).