Heat Shrink Tubing

Results: 4
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Length
25.0' (7.6m)100.0' (30.5m)Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.125" (3.18mm)1.500" (38.10mm)
Inner Diameter - Recovered
0.062" (1.57mm)0.750" (19.05mm)
Recovered Wall Thickness
0.030" (0.76mm)0.095" (2.41mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
6,874
In Stock
1 : ¥49.98000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.125" (3.18mm)
0.062" (1.57mm)
0.030" (0.76mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
711
In Stock
1 : ¥282.91000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
1.500" (38.10mm)
0.750" (19.05mm)
0.095" (2.41mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
0
In Stock
Check Lead Time
100 : ¥141.89420
Spool
Spool
Active
Tubing, Flexible
2 to 1
100.0' (30.5m)
1.500" (38.10mm)
0.750" (19.05mm)
0.095" (2.41mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
0
In Stock
Value Added Item
1 : ¥4,176.29000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
25.0' (7.6m)
1.500" (38.10mm)
0.750" (19.05mm)
0.095" (2.41mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
Showing
of 4

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).