Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,107 In Stock | 1 : ¥49.99000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.030" (0.76mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | - | 150°C | - | - | |||
3,070 In Stock | 1 : ¥67.24000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.033" (0.84mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | - | 150°C | - | - | |||
16,326 In Stock | 1 : ¥69.54000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.040" (1.02mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | AMS-DTL-23053/16 | 150°C | - | - | |||
5,073 In Stock | 1 : ¥81.10000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.048" (1.22mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | AMS-DTL-23053/16 | 150°C | - | - | |||
1,412 In Stock | 1 : ¥215.25000 Bulk | Bulk | Active | Tubing, Semi-Flexible | 4 to 1 | 4.00' (1.22m) | 0.472" (11.99mm) | 0.118" (2.99mm) | 0.055" (1.40mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -55°C ~ 125°C | - | - | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months | |||
131 In Stock | 1 : ¥2,433.56000 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 147.6' (45.0m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | - | - | - | |||
41 In Stock | 1 : ¥2,872.14000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 196.8' (60.0m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
257 In Stock | 25 : ¥73.20560 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.013" (0.33mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant | Clear | -55°C ~ 175°C | - | - | 175°C | 32°F ~ 95°F (0°C ~ 35°C) | 144 Months | |||
1,038 In Stock | 1 : ¥82.21000 Bag | Bag | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.374" (9.50mm) | 0.190" (4.83mm) | 0.013" (0.33mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
794 In Stock | 1 : ¥91.30000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
641 In Stock | 1 : ¥96.40000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.012" (0.30mm) | Fluoropolymer | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
23 In Stock | 1 : ¥5,458.80000 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 246.1' (75.0m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.017" (0.43mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
24 In Stock | 1 : ¥3,619.90000 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 246.1' (75.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | 144 Months | |||
0 In Stock | 1,250 : ¥36.37698 Bag | Bag | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | 60 Months |