Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,616 In Stock 409 Factory | 1 : ¥21.17000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
3,028 In Stock 6 Factory | 1 : ¥32.81000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months |