Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥439.60000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.374" (9.50mm) | 0.030" (0.76mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | - | - | 200°C | - | 144 Months | |||
18 In Stock | 20 : ¥122.97850 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.400" (10.16mm) | 0.150" (3.81mm) | 0.090" (2.29mm) | Polyolefin (PO) | Abrasion Resistant, Corrosion Resistant, Flame Retardant | Black | -55°C ~ 110°C | - | - | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |