Heat Shrink Tubing

Results: 5
Features
Flame RetardantFlame Retardant, UV Resistant
Color
BlackBlueGreenOrangeWhite
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
HST-BlueSeries
HSTT19-48-Q6
HEATSHRINK 3/16" X 4' BLUE
Panduit Corp
349
In Stock
1 : ¥27.20000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant
Blue
-55°C ~ 135°C
90°C
-
60 Months
HST-Black-Series
HSTT19-48-Q
HEATSHRINK 3/16" X 4' BLACK
Panduit Corp
85
In Stock
1 : ¥37.66000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
60 Months
HST-Orange-Series
HSTT19-48-Q3
HEATSHRINK 3/16" X 4' ORANGE
Panduit Corp
63
In Stock
1 : ¥40.64000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant
Orange
-55°C ~ 135°C
90°C
-
60 Months
HST-White-Series
HSTT19-48-Q10
HEATSHRINK 3/16" X 4' WHITE
Panduit Corp
0
In Stock
Check Lead Time
1 : ¥40.64000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant
White
-55°C ~ 135°C
90°C
-
60 Months
HST-Green-Series
HSTT19-48-Q5
HEATSHRINK 3/16" X 4' GREEN
Panduit Corp
17
In Stock
1 : ¥40.64000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant
Green
-55°C ~ 135°C
90°C
-
60 Months
Showing
of 5

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).