Heat Shrink Tubing

Results: 2
Manufacturer
Alpha WireSumitomo Electric Interconnect Products, Inc.
Series
FIT®-221BSUMITUBE™ A2
Packaging
Digi-Spool®, Continuous SpoolSpool
Length
0.042' (12.70mm, 0.50")Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.106" (2.70mm)0.187" (4.75mm)
Inner Diameter - Recovered
0.047" (1.19mm)0.093" (2.36mm)
Material
Polyolefin (PO), IrradiatedPolyolefin (PO), Irradiated, Halogen Free
Features
-Fluid Resistant
Shrink Temperature
90°C110°C
Shelf Life
144 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
3,285
In Stock
1 : ¥7.99000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.106" (2.70mm)
0.047" (1.19mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
A316C Series
F221B3/16 CL204
HEATSHRK CLR 3/16X0.5" 50=50PC
Alpha Wire
0
In Stock
45
Factory
Value Added Item
50 : ¥0.27720
Spool
Spool
Active
Tubing, Flexible
2 to 1
0.042' (12.70mm, 0.50")
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Fluid Resistant
Clear
-55°C ~ 135°C
90°C
-
144 Months
Showing
of 2

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).