Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,051 In Stock | 1 : ¥37.49000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | Enter Number of Meters in Order Quantity | 0.093" (2.36mm) | 0.031" (0.79mm) | 0.023" (0.58mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant | White | -55°C ~ 135°C | - | - | 48 Months | |||
2 In Stock | 1 : ¥4,703.77000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant | Green, Yellow | -55°C ~ 135°C | 90°C | - | 120 Months |