Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,949 In Stock | 1 : ¥49.99000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.030" (0.76mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | - | 150°C | - | - | |||
3,070 In Stock | 1 : ¥67.24000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.033" (0.84mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | - | 150°C | - | - | |||
5,059 In Stock | 1 : ¥81.10000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.048" (1.22mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | AMS-DTL-23053/16 | 150°C | - | - | |||
2,334 In Stock | 1 : ¥151.83000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.070" (1.78mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | AMS-DTL-23053/16 | 150°C | - | - | |||
100 In Stock | 1 : ¥524.78000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.020" (0.51mm) | Fluoropolymer, Irradiated | - | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
415 In Stock | 1 : ¥201.05000 Bag | Bag | Active | Tubing, Semi-Flexible | 4 to 1 | 4.00' (1.22m) | 0.630" (16.00mm) | 0.157" (3.99mm) | 0.068" (1.75mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -55°C ~ 125°C | - | - | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months | |||
450 In Stock | 450 : ¥24.58684 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 492.1' (150.0m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.010" (0.25mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
131 In Stock | 1 : ¥2,433.56000 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 147.6' (45.0m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | - | - | - | |||
41 In Stock | 1 : ¥2,872.14000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 196.8' (60.0m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
1,457 In Stock | 1 : ¥63.08000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.010" (0.25mm) | Fluoropolymer, Irradiated | - | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
605 In Stock | 1 : ¥60.53000 Bag | Bag | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.010" (0.25mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
641 In Stock | 1 : ¥96.40000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.012" (0.30mm) | Fluoropolymer | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
23 In Stock | 1 : ¥5,458.80000 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 246.1' (75.0m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.017" (0.43mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
24 In Stock | 1 : ¥3,619.90000 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 246.1' (75.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | 144 Months | |||
0 In Stock Check Lead Time | 1 : ¥577.15000 Bulk | Bulk | Active | Tubing, Semi-Flexible | 4 to 1 | 4.00' (1.22m) | 2.050" (52.07mm) | 0.512" (13.00mm) | 0.100" (2.54mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -55°C ~ 110°C | - | - | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 60 Months |