Heat Shrink Tubing

Results: 12
Manufacturer
Adam TechAlpha WireQualtekSumitomo Electric Interconnect Products, Inc.TE Connectivity Raychem Cable Protection
Series
FIT®-221FIT®-221BHSTMicroFitQ2-F3XSUMITUBE™ B2 (3X)SWFR X4VersafitVersafit; V4
Packaging
BagBulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-Key
Type
Tubing, FlexibleTubing, Semi Rigid
Shrinkage Ratio
2 to 12.5 to 13 to 1
Length
0.042' (12.70mm, 0.50")3.28' (1.00m)4.00' (1.22m)16.4' (5.0m)100.0' (30.5m)656.2' (200.0m)-Enter Number of Feet in Order QuantityEnter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.025" (0.64mm)0.037" (0.94mm)0.046" (1.17mm)0.055" (1.40mm)0.059" (1.50mm)0.063" (1.60mm)0.236" (5.99mm)
Inner Diameter - Recovered
0.010" (0.25mm)0.012" (0.30mm)0.016" (0.41mm)0.018" (0.45mm)0.020" (0.51mm)0.023" (0.58mm)0.028" (0.70mm)0.031" (0.79mm)0.080" (2.03mm)
Recovered Wall Thickness
0.010" (0.25mm)0.013" (0.33mm)0.016" (0.41mm)0.018" (0.46mm)0.028" (0.71mm)
Material
FluoropolymerPolyolefin (PO)Polyolefin (PO), IrradiatedPolyolefin (PO), Irradiated, Halogen Free
Features
Abrasion and Cut Resistant, Fluid Resistant, Strain ResistantCorrosion Resistant, Flame RetardantFlame Resistant, Fluid Resistant, UV ResistantFlame Retardant
Color
BlackClear
Operating Temperature
-55°C ~ 125°C-55°C ~ 135°C-30°C ~ 125°C
Shrink Temperature
70°C90°C155°C-
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)65°F ~ 95°F (18°C ~ 35°C)-
Shelf Life
60 Months144 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
F221x3/xx BK
F221B3/64 BK100
HEATSHRINK 3/64 IN X 4FT BLACK
Alpha Wire
2,820
In Stock
79
Factory
1 : ¥20.49000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.046" (1.17mm)
0.023" (0.58mm)
0.016" (0.41mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
1
In Stock
1 : ¥730.76000
Spool
Spool
Active
Tubing, Flexible
2 to 1
656.2' (200.0m)
0.046" (1.17mm)
0.016" (0.41mm)
0.010" (0.25mm)
Polyolefin (PO), Irradiated, Halogen Free
Flame Retardant
Black
-30°C ~ 125°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
FIT-221
F2213/64 BK161
HEATSHRINK 0.046" X 0.042' BLACK
Alpha Wire
3,358
In Stock
2
Factory
1 : ¥1.62000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
0.042' (12.70mm, 0.50")
0.046" (1.17mm)
0.023" (0.58mm)
0.016" (0.41mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
HST-01-BK-4
HST-02-BK-4
HEAT SHRINK 0.059" X 4' BLACK
Adam Tech
1,090
In Stock
163 : ¥1.64650
Bag
Bag
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.059" (1.50mm)
0.031" (0.79mm)
0.013" (0.33mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 125°C
-
-
-
Q2-F3X-1/16
Q2-F3X-1/16-01-QB48IN-25
HEATSHRINK 1/16" X 4' BLK 1=1PC
Qualtek
4,206
In Stock
1 : ¥4.17000
Bulk
Bulk
Active
Tubing, Flexible
3 to 1
4.00' (1.22m)
0.063" (1.60mm)
0.018" (0.45mm)
0.018" (0.46mm)
Polyolefin (PO)
Corrosion Resistant, Flame Retardant
Black
-55°C ~ 135°C
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
60 Months
1,601
In Stock
1 : ¥16.49000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.055" (1.40mm)
0.020" (0.51mm)
0.010" (0.25mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-30°C ~ 125°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
Q2-F3X-1/16
Q2-F3X-1/16-01-MS100FT
HEATSHRINK POLY 1/16" BLK 100'
Qualtek
336
In Stock
1 : ¥85.95000
Spool
Spool
Active
Tubing, Flexible
3 to 1
100.0' (30.5m)
0.063" (1.60mm)
0.018" (0.45mm)
0.018" (0.46mm)
Polyolefin (PO)
Corrosion Resistant, Flame Retardant
Black
-55°C ~ 135°C
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
60 Months
0
In Stock
Check Lead Time
2,500 : ¥68.23824
Spool
Spool
Active
Tubing, Semi Rigid
2.5 to 1
-
0.025" (0.64mm)
0.010" (0.25mm)
0.013" (0.33mm)
Fluoropolymer
Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant
Clear
-55°C ~ 125°C
155°C
-
-
132
In Stock
Value Added Item
1 : ¥19.47000
Bulk
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
3.28' (1.00m)
0.063" (1.60mm)
0.023" (0.58mm)
0.016" (0.41mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
HST-01-BK-4
HST-01-BK-4
HEAT SHRINK 1.0MM DIA BLACK 4' 2
Adam Tech
0
In Stock
Check Lead Time
163 : ¥1.43528
Bag
Bag
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.059" (1.50mm)
0.028" (0.70mm)
0.013" (0.33mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 125°C
-
-
-
0
In Stock
Check Lead Time
1 : ¥11.14000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.236" (5.99mm)
0.080" (2.03mm)
0.028" (0.71mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
90°C
-
-
0
In Stock
Value Added Item
1 : ¥46.33000
Bulk
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
16.4' (5.0m)
0.037" (0.94mm)
0.012" (0.30mm)
0.010" (0.25mm)
Polyolefin (PO), Irradiated, Halogen Free
Flame Retardant
Black
-30°C ~ 125°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
Showing
of 12

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).