Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 10 : ¥45.36200 Bag | Bag | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 0.472" (12.00mm) | 0.118" (3.00mm) | 0.055" (1.40mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -45°C ~ 110°C | - | - | - | |||
103 In Stock | 5 : ¥62.48400 Bag | Bag | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.591" (15.01mm) | 0.197" (5.00mm) | 0.075" (1.91mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -45°C ~ 110°C | - | - | - |