Heat Shrink Tubing

Results: 3
Manufacturer
QualtekTE Connectivity Raychem Cable Protection
Series
Q2-FThermofit RT-375
Packaging
BulkSpool
Product Status
ActiveDiscontinued at Digi-Key
Length
50.0' (15.2m)196.8' (60.0m)200.0' (61.0m)
Inner Diameter - Supplied
0.375" (9.53mm)0.750" (19.05mm)1.000" (25.40mm)
Inner Diameter - Recovered
0.187" (4.75mm)0.375" (9.53mm)0.500" (12.70mm)
Recovered Wall Thickness
0.012" (0.30mm)0.027" (0.69mm)0.034" (0.87mm)
Material
Fluoropolymer, IrradiatedPolyolefin (PO)
Features
Chemical Resistant, Flame RetardantFlame Retardant
Color
BlackClear
Operating Temperature
-55°C ~ 135°C-55°C ~ 150°C
Shrink Temperature
70°C125°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)-
Shelf Life
144 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
Q2-F-1-01
Q2-F-1-01-SS200FT
HEATSHRINK POLY Q2F 1" BLACK
Qualtek
2,000
In Stock
200 : ¥4.90945
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
1.000" (25.40mm)
0.500" (12.70mm)
0.034" (0.87mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
144 Months
Q2-F-3^4-01-QB48IN-5
Q2-F-3/4-01-MS50FT
HEATSHRINK POLY Q2F 3/4" BLK 50'
Qualtek
255
In Stock
323
Factory
1 : ¥217.63000
Spool
Spool
Active
Tubing, Flexible
2 to 1
50.0' (15.2m)
0.750" (19.05mm)
0.375" (9.53mm)
0.027" (0.69mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
144 Months
41
In Stock
1 : ¥2,872.14000
Bulk
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
196.8' (60.0m)
0.375" (9.53mm)
0.187" (4.75mm)
0.012" (0.30mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
125°C
-
-
Showing
of 3

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).