Heat Shrink Tubing

Results: 4
Inner Diameter - Supplied
0.187" (4.75mm)0.250" (6.35mm)0.375" (9.53mm)0.500" (12.70mm)
Inner Diameter - Recovered
0.093" (2.36mm)0.125" (3.18mm)0.187" (4.75mm)0.252" (6.40mm)
Recovered Wall Thickness
0.019" (0.48mm)0.026" (0.66mm)
Material
PolyolefinPolyolefin (PO)Polyolefin (PO), Irradiated
Features
-Chemical Resistant, Flame Retardant, Solvent Resistant
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
3,943
In Stock
1 : ¥12.84000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.187" (4.75mm)
0.093" (2.36mm)
0.019" (0.48mm)
Polyolefin (PO)
Chemical Resistant, Flame Retardant, Solvent Resistant
Black
-40°C ~ 135°C
80°C
32°F ~ 95°F (0°C ~ 35°C)
144 Months
1,358
In Stock
1 : ¥26.61000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.375" (9.53mm)
0.187" (4.75mm)
0.026" (0.66mm)
Polyolefin
-
Black
-40°C ~ 135°C
80°C
-
144 Months
579
In Stock
1 : ¥30.01000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.026" (0.66mm)
Polyolefin (PO)
Chemical Resistant, Flame Retardant, Solvent Resistant
Black
-40°C ~ 135°C
80°C
32°F ~ 95°F (0°C ~ 35°C)
144 Months
296
In Stock
1 : ¥42.93000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.500" (12.70mm)
0.252" (6.40mm)
0.026" (0.66mm)
Polyolefin (PO), Irradiated
-
Black
-40°C ~ 135°C
80°C
32°F ~ 95°F (0°C ~ 35°C)
144 Months
Showing
of 4

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).