Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,044 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,000 : ¥6.44782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | Pick and Place | - | - | |||
1,977 In Stock | 1 : ¥14.86000 Cut Tape (CT) 1,000 : ¥8.23887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | Pick and Place | - | - | |||
840 In Stock | 1 : ¥20.61000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
743 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
736 In Stock | 1 : ¥12.15000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
2 In Stock | 1 : ¥15.43000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 4,200 : ¥4.00253 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 3,600 : ¥4.35843 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | Pick and Place | - | - | |||
0 In Stock Check Lead Time | 3,600 : ¥4.85380 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,800 : ¥5.03858 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 3,312 : ¥5.09546 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 2,208 : ¥5.52117 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,600 : ¥5.68786 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | Pick and Place | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥5.80482 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 2,736 : ¥6.00399 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥7.01799 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | Pick and Place | - | - | |||
0 In Stock Check Lead Time | 2,376 : ¥7.15504 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥7.30775 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | Pick and Place | - | - | |||
0 In Stock Check Lead Time | 1,584 : ¥7.70089 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock | 2,000 : ¥7.89250 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | Pick and Place | - | - | |||
0 In Stock Check Lead Time | 2,088 : ¥8.12893 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥8.33332 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | Pick and Place | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.38065 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | Pick and Place | - | - | |||
0 In Stock Check Lead Time | 1,600 : ¥8.45718 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | Pick and Place | - | - | |||
0 In Stock Check Lead Time | 1,392 : ¥8.53483 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - |