Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,784 In Stock | 1 : ¥31.36000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
329 In Stock | 1 : ¥185.62000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 80 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
3,948 In Stock | 70 : ¥18.54014 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
1,530 In Stock | 1 : ¥36.62000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 24 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
736 In Stock | 1 : ¥47.12000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
1,319 In Stock | 1 : ¥112.64000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 68 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
854 In Stock | 1 : ¥156.64000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 60 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
669 In Stock | 1 : ¥173.31000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
324 In Stock | 1 : ¥106.89000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock Check Lead Time | 792 : ¥121.66475 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 68 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin-Lead | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock Check Lead Time | 2,508 : ¥28.80466 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin-Lead | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock Check Lead Time | 2,112 : ¥37.26691 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 24 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin-Lead | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock Check Lead Time | 1,716 : ¥46.32521 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin-Lead | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock Check Lead Time | 1,320 : ¥61.19856 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin-Lead | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock Check Lead Time | 660 : ¥142.53950 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 80 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin-Lead | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
54 In Stock | 1 : ¥23.81000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin-Lead | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock Check Lead Time | 1 : ¥80.62000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock Check Lead Time | 1,518 : ¥49.13130 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock Check Lead Time | 1,518 : ¥52.38050 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin-Lead | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock Check Lead Time | 1,056 : ¥76.64482 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin-Lead | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock Check Lead Time | 858 : ¥113.55596 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 60 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin-Lead | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock Check Lead Time | 528 : ¥150.38170 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin-Lead | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock | Active | Tube | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin | 11.43mm, 12.57mm | - | - | 1A | 30VAC | |||
0 In Stock | Active | Tube | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.350" (8.89mm) | 0.100" (2.54mm) | -65°C ~ 105°C | UL94 V-0 | Tin-Lead | 11.43mm, 12.57mm | - | - | 1A | 30VAC |