Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
413 In Stock 346 Factory Value Added Item | 1 : ¥18.80000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock 346 Factory Check Lead Time | 13 : ¥33.88154 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock 346 Factory Check Lead Time | 13 : ¥51.64000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | - | |||
0 In Stock 346 Factory Check Lead Time | 13 : ¥83.58846 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | - | |||
46 In Stock 346 Factory | 1 : ¥65.27000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | - | |||
0 In Stock 346 Factory Check Lead Time | 13 : ¥21.83154 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.120" (3.05mm) | 0.120" (3.05mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock 346 Factory Check Lead Time | 1 : ¥22.00000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Value Added Item | 1 : ¥29.56000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 13 : ¥32.75077 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock 346 Factory Value Added Item | 1 : ¥39.24000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 13 : ¥44.04231 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock 346 Factory Check Lead Time | 13 : ¥44.98308 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 13 : ¥47.32000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.120" (3.05mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock 346 Factory Check Lead Time | 13 : ¥51.64000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | - | |||
0 In Stock Check Lead Time | 13 : ¥53.07923 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 13 : ¥53.07923 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock 346 Factory Check Lead Time | 13 : ¥56.67923 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.120" (3.05mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | - | |||
0 In Stock 346 Factory Value Added Item | 1 : ¥61.41000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock 346 Factory Check Lead Time | 13 : ¥69.68846 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - |