Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,746 In Stock | 1 : ¥37.77000 Cut Tape (CT) 300 : ¥30.21207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.8A per Contact | - | |||
100 In Stock | 1 : ¥127.99000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 66 | All | 0.079" (2.00mm) | 6 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 275 : ¥23.97262 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 300 : ¥24.87597 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Forked | Board to Board or Cable | 22 | 21 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥25.03992 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 275 : ¥25.28618 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥26.02512 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 275 : ¥27.66705 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.8A per Contact | - | |||
0 In Stock 196 Factory Check Lead Time | 1 : ¥27.91000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock 196 Factory Check Lead Time | 1 : ¥27.91000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 300 : ¥28.57013 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 300 : ¥28.57013 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥30.46000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 300 : ¥31.19727 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.8A per Contact | - | |||
0 In Stock 196 Factory Check Lead Time | 1 : ¥32.26000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥32.26000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 33 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock 196 Factory Check Lead Time | 1 : ¥33.50000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock 147 Factory Check Lead Time | 1 : ¥33.74000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.8A per Contact | - | |||
0 In Stock 196 Factory Check Lead Time | 1 : ¥34.89000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock 109 Factory Check Lead Time | 1 : ¥34.89000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.8A per Contact | - | |||
0 In Stock 196 Factory Check Lead Time | 1 : ¥34.89000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock 147 Factory Check Lead Time | 1 : ¥35.47000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥35.47000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 3.8A per Contact | - | |||
0 In Stock 122 Factory Check Lead Time | 1 : ¥35.47000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥35.47000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 3.8A per Contact | - |