Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114 In Stock 144 Factory | 1 : ¥55.66000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
70 In Stock | 1 : ¥69.86000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 3.8A per Contact | - | |||
0 In Stock 144 Factory Check Lead Time | 1 : ¥66.83000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock 116 Factory Check Lead Time | 1 : ¥68.22000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.8A per Contact | - | |||
0 In Stock 91 Factory Check Lead Time | 1 : ¥69.29000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.8A per Contact | - | |||
0 In Stock 144 Factory Check Lead Time | 1 : ¥69.62000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock 100 Factory Check Lead Time | 1 : ¥69.86000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥71.26000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥71.50000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | 59 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥72.41000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.8A per Contact | - | |||
0 In Stock 144 Factory Check Lead Time | 1 : ¥83.49000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥83.49000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 90 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock 91 Factory Check Lead Time | 1 : ¥86.04000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥86.61000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 3.8A per Contact | - | |||
0 In Stock 100 Factory Check Lead Time | 1 : ¥86.61000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥86.61000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥88.01000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥88.01000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥89.07000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥89.07000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥100.48000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥104.42000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 90 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥105.49000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 9 : ¥117.31444 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 3.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥119.78000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.8A per Contact | - |