Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock 2,984 Factory | 1 : ¥22.58000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
448 In Stock 2,392 Factory | 1 : ¥15.27000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
1,094 In Stock 233 Factory | 1 : ¥16.75000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.079" (2.00mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
5 In Stock 1,918 Factory | 1 : ¥23.73000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.208" (5.28mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
152 In Stock | 1 : ¥29.64000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.208" (5.28mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
279 In Stock 1,398 Factory Value Added Item | 1 : ¥17.16000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 361 Factory Value Added Item | 1 : ¥18.88000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.079" (2.00mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
1,488 In Stock 1,794 Factory Value Added Item | 1 : ¥27.01000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 173 Factory Check Lead Time | 1 : ¥28.24000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 10,000 Factory Value Added Item | 1 : ¥29.72000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.157" (4.00mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
82 In Stock | 1 : ¥17.32000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.208" (5.28mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
50 In Stock 2,966 Factory | 1 : ¥24.79000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.157" (4.00mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 130 Factory Check Lead Time | 1 : ¥15.27000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥16.01000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.208" (5.28mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥16.50000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.600" (15.24mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥16.58000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | 5 | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.600" (15.24mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥17.90000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.600" (15.24mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 233 Factory Check Lead Time | 1 : ¥18.14000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.079" (2.00mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 157 Factory Check Lead Time | 1 : ¥18.80000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | 5 | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 157 Factory Check Lead Time | 1 : ¥18.80000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | 5 | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 103 Factory Check Lead Time | 1 : ¥18.80000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | 5 | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 159 Factory Check Lead Time | 1 : ¥20.44000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | 5 | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.079" (2.00mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 159 Factory Check Lead Time | 1 : ¥20.44000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | 5 | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.079" (2.00mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥20.69000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.1A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥21.76000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.250" (6.35mm) | 0.208" (5.28mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.1A per Contact | - |