Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock | 1 : ¥120.03000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
51 In Stock | 1 : ¥122.82000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥93.15000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 1 | All | - | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥95.59660 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 82 : ¥97.08098 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥105.07560 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥107.07560 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥107.11660 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥109.11980 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 54 : ¥109.37278 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥111.31340 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥111.62880 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥113.88320 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 56 : ¥115.96929 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 52 : ¥118.21173 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 15 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥120.43780 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥122.70700 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥123.08800 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥124.63960 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 55 : ¥124.92036 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥125.61160 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 21 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 54 : ¥126.35648 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥127.18960 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥127.57060 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥128.08440 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 31 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC |