Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥145.72000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥93.05980 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 1 | All | - | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥95.40280 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 68 : ¥97.92603 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥100.10540 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥102.29900 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥104.49280 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 60 : ¥106.20067 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥106.38920 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥108.34320 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥108.37100 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥110.43340 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 51 : ¥110.51529 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥112.68440 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥114.67300 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥116.82880 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 15 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥120.72020 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥122.82040 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥123.51160 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 21 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥124.96300 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥125.34900 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 31 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥125.35720 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥127.21920 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥127.31440 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 33 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 50 : ¥128.91860 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC |