Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,190 In Stock | 1 : ¥20.69000 Cut Tape (CT) 10,000 : ¥10.77947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 10 | - | - | - | - | Surface Mount | Solder | - | - | - | - | - | - | -40°C ~ 85°C | UL94 V-0 | - | - | - | Shielded, Solder Retention | - | 60V | |||
2,438 In Stock | 1 : ¥15.68000 Cut Tape (CT) 15,000 : ¥7.54563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Outer Shroud Contact | Board to Cable/Wire | 5 | All | 0.014" (0.35mm) | 1 | - | Surface Mount | Solder | - | Gold | 1.97µin (0.050µm) | Black | 0.020" (0.52mm) | - | -40°C ~ 85°C | UL94 V-0 | Gold | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 60V |