Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock 195 Factory | 1 : ¥56.98000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
1,166 In Stock | 1 : ¥21.10000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
784 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
6 In Stock | 1 : ¥33.50000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥7.80000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 1 | All | - | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥8.46000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 1 | All | - | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.435" (11.05mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥8.62000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 1 | All | - | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.535" (13.59mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥8.78000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 1 | All | - | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.635" (16.13mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥9.61000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥10.18000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 1 | - | - | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥10.51000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.435" (11.05mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥10.67000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.535" (13.59mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥10.92000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.635" (16.13mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥11.90000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥11.99000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 1 | All | - | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥12.89000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.435" (11.05mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥13.05000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 1 | All | - | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.435" (11.05mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥13.22000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.535" (13.59mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥13.46000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.635" (16.13mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥14.12000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥14.29000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 3 | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥14.61000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.635" (16.13mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥14.86000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥15.35000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.435" (11.05mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥15.60000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.435" (11.05mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - |