Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,116 In Stock | 1 : ¥33.41000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Beige | 0.197" (5.00mm) | 0.079" (2.00mm) | -35°C ~ 85°C | UL94 V-0 | Tin | 6.8mm | - | Pick and Place | 1A | 150VAC | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Friction Lock | Gold | - | Beige | 0.197" (5.00mm) | 0.079" (2.00mm) | -35°C ~ 85°C | UL94 V-0 | Tin | 6.8mm | - | Pick and Place | 1A | 150VAC | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Friction Lock | Gold | - | Beige | 0.197" (5.00mm) | 0.079" (2.00mm) | -35°C ~ 85°C | UL94 V-0 | Tin | 6.8mm | - | Pick and Place | 1A | 150VAC | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Beige | 0.197" (5.00mm) | 0.079" (2.00mm) | -35°C ~ 85°C | UL94 V-0 | Tin | 6.8mm | - | Pick and Place | 1A | 150VAC |