Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Amphenol PositronicPositronic
Packaging
BagBox
Number of Positions
24
Pitch - Mating
0.281" (7.14mm)-
Number of Rows
12
Row Spacing - Mating
0.125" (3.18mm)-
Contact Length - Post
0.187" (4.75mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
19
In Stock
1 : ¥78.57000
Bag
Bag
Active
Receptacle
Female Socket
Board to Board
2
All
0.281" (7.14mm)
1
-
Through Hole
Solder Cup
Push-Pull
Gold
Flash
Gray
0.342" (8.69mm)
-
-55°C ~ 125°C
-
Gold
-
-
-
7.5A
300VAC
REC SLIM POWER 3F1M SOD CABLE
GF3F1MASCRCE
REC SLIM POWER 3F1M SOD CABLE
Positronic
48
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Receptacle
Female Socket
Board to Board
4
All
-
2
0.125" (3.18mm)
Through Hole
Solder Cup
Push-Pull
Gold
Flash
Gray
0.342" (8.69mm)
0.187" (4.75mm)
-55°C ~ 125°C
-
Gold
-
-
-
7.5A
300VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.