Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
GCTSullins Connector Solutions
Series
-BG300
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
Header, Top or Bottom EntryReceptacle
Contact Type
Female SocketForked
Number of Positions
36
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Insulation Color
BlackNatural
Insulation Height
0.098" (2.50mm)0.280" (7.10mm)
Contact Finish - Post
GoldTin
Current Rating (Amps)
3A3A per Contact
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
39,740
In Stock
1 : ¥4.52000
Tube
-
Tube
Active
Header, Top or Bottom Entry
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.280" (7.10mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
BG300-06-A-L-A
BG300-06-A-L-A
6W, 2.54MM PTH SOCKET, SIL, SMT,
GCT
2,940
In Stock
1 : ¥7.64000
Cut Tape (CT)
1,400 : ¥4.20565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Board
6
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
Flash
Natural
0.098" (2.50mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.