Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,406 In Stock | 1 : ¥22.17000 Cut Tape (CT) 450 : ¥15.57180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 8 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Gold | 3.94µin (0.100µm) | Natural | 0.346" (8.80mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 100VAC/DC | |||
9,108 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,200 : ¥3.39106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 5 | All | 0.049" (1.25mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.215" (5.45mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
5,823 In Stock | 1 : ¥9.44000 Cut Tape (CT) 900 : ¥7.26367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 2 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Gold | 3.94µin (0.100µm) | Natural | 0.287" (7.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | Varies by Wire Gauge | 100V | |||
6,382 In Stock | 1 : ¥17.82000 Cut Tape (CT) 450 : ¥13.13933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 10 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.344" (8.75mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
3,225 In Stock | 1 : ¥21.59000 Cut Tape (CT) 450 : ¥14.93547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 10 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Gold | 3.94µin (0.100µm) | Natural | 0.346" (8.80mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 100VAC/DC | |||
4,792 In Stock | 1 : ¥34.97000 Cut Tape (CT) 450 : ¥25.65764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 12 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Gold | 30.0µin (0.76µm) | Natural | 0.346" (8.80mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 100VAC/DC | |||
5,875 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,200 : ¥4.86239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.049" (1.25mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | 3.90µin (0.099µm) | Natural | 0.215" (5.45mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
2,520 In Stock | 1 : ¥26.44000 Cut Tape (CT) 450 : ¥13.10176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 14 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Gold | 3.94µin (0.100µm) | Natural | 0.346" (8.80mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 100VAC/DC | |||
2,971 In Stock | 1 : ¥27.91000 Cut Tape (CT) 450 : ¥19.54316 Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | Receptacle | Forked | Board to Cable/Wire | 16 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Gold | 3.94µin (0.100µm) | Natural | 0.346" (8.80mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 100VAC/DC | |||
5,321 In Stock | 1 : ¥34.48000 Cut Tape (CT) 450 : ¥24.14302 Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | Receptacle | Forked | Board to Cable/Wire | 12 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Gold | 15.0µin (0.38µm) | Natural | 0.346" (8.80mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 100VAC/DC | |||
0 In Stock Check Lead Time | 5,400 : ¥5.59132 Bulk | Bulk | Active | Receptacle | Forked | Board to Cable/Wire | 5 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Gold | 3.94µin (0.100µm) | Natural | 0.287" (7.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 100VAC/DC |